Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
10pF | |
5% | |
630VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.2 X 1.6 X 1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1 | |
0.027 | |
N/R | |
±0.2 | |
±0.2 | |
-0.3 | |
N/R |
Use its standard classification system to find out what this GRM31A5C2J100JW01D multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 10pF. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep.