29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
GRP-DATA-JAN1N3612 - Semtech
Video Transcript
Semtech
GRP-DATA-JAN1N3612
Rectifiers
Rectifier Diode Switching 400V 1A 2000ns 2-Pin Case G-2
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
1@Ta=100C
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
175
Diameter
2.8(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
Case G-2
Supplier Package
Case G-2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: