RoHS (Unione Europea) | Supplier Unconfirmed |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 33 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 1.5 |
Maximum Power Dissipation (mW) | 1500 |
Test Current (mA) | 7.5 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Regulator Current (mA) | 43 |
Maximum Zener Impedance (Ohm) | 25 |
Maximum Power Dissipation @ 25C (mW) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.092%/°C(Max) |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 4.06(Max) |
PCB changed | 2 |
Standard Package Name | Case G99 |
Supplier Package | Case G-99 |
Pin Count | 2 |
Lead Shape | Through Hole |