RoHS (Unione Europea) | Supplier Unconfirmed |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 11 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 5000 |
Test Current (mA) | 125 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 430 |
Maximum Zener Impedance (Ohm) | 2.5 |
Maximum Power Dissipation @ 25C (mW) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.07%/°C(Max) |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |
Lead Shape | No Lead |