29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
GRP-DATA-JANTX1N5554 - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
GRP-DATA-JANTX1N5554
Rectifiers
Diode Switching 1KV 3A 2-Pin Case 301
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
3@Ta=55C
Supplier Temperature Grade
1.3@9A
Maximum RMS Reverse Voltage (V)
175
Diameter
4.57(Max)
Mounting
Through Hole
Package Length
7.62(Max)
PCB changed
2
Supplier Package
Case 301
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
26 settimane
Price: