Semicoa SemiconductorsGRP-DATA-JANTX2N3501GP BJT
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
150 | |
150 | |
6 | |
0.8@1mA@10mA|1.2@15mA@150mA | |
0.2@1mA@10mA|0.4@15mA@150mA | |
0.3 | |
100@150mA@10V|20@300mA@10V|35@0.1mA@10V|50@1mA@10V|75@10mA@10V | |
1000 | |
-65 | |
200 | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |