29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Convertitori DC-DC e moduli di regolazione della commutazione
GRP-DATA-M3GB2803R3S/CKA - Infineon Technologies AG
Video Transcript
Infineon Technologies AG
GRP-DATA-M3GB2803R3S/CKA
Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 28VIN 1-OUT 3.3V 9.1A 30W 13-Pin M3G
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
3.3
Output Current (A)
9.1
Output Power (W)
30
Input/Output Type
DC/DC
Switching Frequency (kHz)
525
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
10mV
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Output Type
Fixed
Product Weight (g)
110
Mounting
Screw
Package Height
12.07(Max)
Package Width
77.6(Max)
Package Length
63.5
PCB changed
13
Supplier Package
M3G
Pin Count
13
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
3 settimane
Price: