Mean Well EnterprisesGST120A24-P1MAdattatore esterno plug-in
Plug-In Adapter Single-OUT 24V 5A 120W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
3000VAC | |
1% | |
3% | |
70(Max)@230VAC | |
1.4@115VAC|0.7@230VAC | |
47 to 63 | |
20@230VAC | |
89.5(Typ) | |
IEC 320 C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
Yes | |
180mV(Max) | |
Overload|Over Temperature|Over Voltage | |
-30 | |
70 | |
620 | |
Mounting | Desktop |
Package Height | 35 mm |
Package Width | 67 mm |
Package Length | 167 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GST120A24-P1M portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 120 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.