Mean Well EnterprisesGST90A19-P1MAdattatore esterno plug-in
Plug-In Adapter Single-OUT 19V 4.74A 90W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 32 mm |
Package Width | 60 mm |
Package Length | 145 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST90A19-P1M portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 4.74 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 19 V and maximum output power of 90 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.