RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPDT |
Actuator Style | Paddle |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Gray |
Actuator Length (mm) | 3 |
Number of Rows | 2 |
Row Spacing (mm) | 2.54 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.75 |
Terminal Pitch (mm) | 2.54 |
Seal Location | Terminals/N/A |
Seal Description | Epoxy/Ring(Nitrile Butadiene Rubber) |
Base Material | Glass Fiber/Polyamide |
Color | Gray |
Body Orientation | Vertical Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 5 |
Body Depth (mm) | 7.68 |
Body Height (mm) | 7.9 |
Product Length (mm) | 5 |
Product Depth (mm) | 16.76 |
Product Height (mm) | 7.9 |
Actuator Depth (mm) | 3.8 |