Delta ElectronicsH36SA54003NNFCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 36VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Carton
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
18 | |
36 | |
75 | |
54 | |
3 | |
162 | |
2828VDC(Max) | |
DC/DC | |
300(Typ) | |
Yes | |
15mV | |
20mV | |
93.5(Typ) | |
Negative | |
-40 | |
85 | |
Carton | |
Fixed | |
96 | |
Mounting | Through Hole |
Package Height | 13.2(Max) |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 |