30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
HCTC-30-2.3 - Bel Fuse
Video Transcript
Bel Fuse
HCTC-30-2.3
Diffusori modalità comune
Common Mode Chokes Dual 30000uH 1kHz 2.3A 0.33Ohm DCR Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
30000u(Min)
Leakage Inductance (H)
136u
Test Frequency (Hz)
1k
Maximum DC Current (A)
2.3
Maximum DC Resistance (Ohm)
0.33
Withstand Voltage
1.5kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Maximum Product Length (mm)
34.29
Maximum Product Depth (mm)
22.48
Maximum Product Height (mm)
36.83
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 252
Quote
Manufacturer Lead Time:
18 settimane
Price:
$5.066
252+
$5.066
500+
$5.038
1000+
$5.011
2000+
$4.983
2500+
$4.955
3000+
$4.926
4000+
$4.897
5000+
$4.868
10000+
$4.839
20000+
$4.810