30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
HCTC-8-5.6 - Bel Fuse
Video Transcript
Bel Fuse
HCTC-8-5.6
Diffusori modalità comune
Common Mode Chokes Dual 8000uH 1kHz 5.6A 0.055Ohm DCR Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
8000u(Min)
Leakage Inductance (H)
38u
Test Frequency (Hz)
1k
Maximum DC Current (A)
5.6
Maximum DC Resistance (Ohm)
0.055
Withstand Voltage
1.5kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Maximum Product Length (mm)
34.29
Maximum Product Depth (mm)
22.48
Maximum Product Height (mm)
36.83
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 252
Quote
Manufacturer Lead Time:
18 settimane
Price:
$5.586
252+
$5.586
500+
$5.535
1000+
$5.483
2000+
$5.432
2500+
$5.380
3000+
$5.328
4000+
$5.277
5000+
$5.225
10000+
$5.173
20000+
$5.121