Diodes IncorporatedHD02-TBridge Rectifiers
Rectifier Bridge Diode Single 200V 0.8A 4-Pin Mini-DIP SMD T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4(Max) |
Package Length | 4.9(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Mini-DIP SMD |
4 |
If you want to convert an alternating current input into a direct current, then this HD02-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.