29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
HER253 - EIC Semiconductor
Video Transcript
EIC Semiconductor
HER253
Rectifiers
Diode Switching 200V 2.5A 2-Pin D-2A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Diode Capacitance (pF)
2.5@Ta=55C
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
150
Diameter
4.1(Max)
Mounting
Through Hole
Package Length
7.2(Max)
PCB changed
2
Standard Package Name
D-2A
Supplier Package
D-2A
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: