RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Material | Si |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 800 |
Peak Reverse Repetitive Voltage (V) | 800 |
Maximum Continuous Forward Current (A) | 5@Ta=50°C |
Peak Non-Repetitive Surge Current (A) | 150 |
Peak Forward Voltage (V) | 1.7@3A |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 75 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |