United Chemi ConHHXB250ARA331MJA0GCondensatore in alluminio polimerico
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
The United Chemi-con HHXB250ARA331MJA0G conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 82.5@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.