RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 7A994 |
Stato del componente | Active |
Codice HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 100Kbps |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Number of Receivers | 2 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 2 |
Number of Transmitter Enables | 1 |
Number of Receiver Enables | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 20 |
Supplier Temperature Grade | Industrial |
Mounting | Through Hole |
Package Height | 2.16 |
Package Width | 15.11 |
Package Length | 51.31(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | CSBDIP |
Pin Count | 40 |
Lead Shape | Through Hole |