Holt Integrated CircuitsHI-8592PSI-TRRicetrasmettitori linea bus
Dual Transmitter 14-Pin SOIC N
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
CMOS | |
-40 | |
85 | |
Single | |
5 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |