Everlight Electronics HIR323C/H0 Infrared Emitters
Infrared Emitter 850nm 800mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
Specifiche tecniche del prodotto
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
850 | |
GaAlAs | |
5.9x5.9x6 | |
800mW/sr | |
30 | |
5.25 | |
5 | |
1000 | |
10 | |
20 | |
150 | |
-40 | |
85 | |
Bag | |
No | |
No | |
Circular | |
Top Mount | |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
