Mean Well EnterprisesHLG-600H-48AAlimentatori LED
AC/DC LED Power Supply 600W Single 10-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
24 to 48 | |
12500 | |
600 | |
90VAC to 305VAC | |
Analog/Pot | |
0.98 | |
96(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
Mounting | Screw |
Package Height | 48.5 mm |
Package Width | 144 mm |
Package Length | 280 mm |
PCB changed | 10 |
10 | |
Lead Shape | Lead Wire |
Prolong the life of an LED with the proper voltage by using this HLG-600H-48A LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 12500 mA. This part has a temperature range of -40 °C to 70 °C. The HLG-600H-48A part has a lead wire termination style.