Amphenol Communications SolutionsHM2DK2348RLFAccessori per connettori

Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Receptacle with RAL : 5007 and having Brilliant Blue Colour and RoHS compatible

With this discriminating keying HM2DK2348RLF connector accessory from FCI you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.2 mm long, 6.1 mm tall and 10.45 mm deep. This part has an operating temperature of -55 to 125 °C.

3.733 pezzi: Spedizione in giornata

    Total$0.43Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2152+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Irlanda
      • In Stock: 3.733 pezzi
      • Price: $0.4327