Compliant | |
5A991h. | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
27000 | |
20@27000MHz | |
14@27000MHz | |
17(Typ)@27000MHz | |
20(Typ)@27000MHz | |
2@27000MHz | |
4.5 | |
4.5 | |
90(Typ)@4V | |
Single | |
-55 | |
85 | |
Tray | |
Package Height | 0.1 |
Package Width | 1.58 |
Package Length | 2.25 |
PCB changed | 6 |
Standard Package Name | Die |
Supplier Package | Die |
6 |
Use this general purpose amplifier HMC-ALH476 buffer amplifier from Analog Devices to amplify your RF signals. This RF amplifier chip has a temperature range of -55 °C to 85 °C. The item will be shipped in tray orientation. It has a single channel per chip. This device uses a single power supply.