Analog DevicesHMC276LP4ETRInterruttore RF
RF Switch 200MHz to 3GHz 31dB 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
140(Typ) | |
200 to 3000 | |
3000 | |
31 | |
7 | |
GaAs MMIC | |
4.5 | |
5 | |
5.5 | |
2 to 5 | |
1 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |