Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Diameter | 2.29(Max) |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
PCB changed | 4 |
Standard Package Name | Micro-P |
Supplier Package | Micro-P |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Diameter | 2.29(Max) |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
PCB changed | 4 |
Standard Package Name | Micro-P |
Supplier Package | Micro-P |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |