Analog DevicesHMC531LP5ETROscillatore controllato
Oscillator VCO 6800MHz to 7450MHz/ 13600MHz to 14900MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
6800|13600 | |
7450|14900 | |
6800 to 7450|13600 to 14900 | |
6800 to 7450|13600 to 14900 | |
-110@100KHz | |
5.5 | |
5 | |
2 to 13 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |