Analog DevicesHMC713LP3ETRRilevatore RF
RF Detector 50MHz to 8000MHz 12dBm 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
Fine-tune your RF signal with this power amplifier HMC713LP3ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 220 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |