RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A001.b.2.c |
Stato del componente | Active |
Codice HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Power Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 31000 |
Typical Power Gain (dB) | 23@31000MHz |
Typical Output Power (dBm) | 34@31000MHz |
Typical Output Intercept Point (dBm) | 38@31000MHz |
Maximum Input Return Loss (dB) | 8(Typ)@31000MHz |
Maximum Output Return Loss (dB) | 8(Typ)@31000MHz |
Maximum Operating Supply Voltage (V) | 6.5 |
Typical Single Supply Voltage (V) | 6 |
Maximum Single Supply Voltage (V) | 6.5 |
Maximum Supply Current (mA) | 1000(Typ)@6V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 10500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 |
Package Width | 2.84 |
Package Length | 3.18 |
PCB changed | 9 |
Supplier Package | Die |
Pin Count | 9 |