Analog DevicesHMC753LP4ETRRF Amplifiers
RF Amp Single MMIC Amp 11GHz 6V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
The general purpose amplifier HMC753LP4ETR buffer amplifier from Analog Devices is perfect for RF signals in your design. Its maximum power dissipation is 800 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |