RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A001b.2.g. |
Stato del componente | Active |
Codice HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Variable Gain Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 76000 |
Typical Power Gain (dB) | 22@76000MHz |
Typical Output Power (dBm) | 21@76000MHz |
Typical Output Intercept Point (dBm) | 30@76000MHz |
Maximum Input Return Loss (dB) | 10(Typ)@76000MHz |
Maximum Output Return Loss (dB) | 12(Typ)@76000MHz |
Maximum Operating Supply Voltage (V) | 4.5 |
Maximum Single Supply Voltage (V) | 4.5 |
Maximum Supply Current (mA) | 250(Typ)@4V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.05 |
Package Width | 1.37 |
Package Length | 3.6 |
PCB changed | 28 |
Supplier Package | Bare Die |
Pin Count | 28 |