TE ConnectivityHPP805A031Sensori di temperatura e umidità
Humidity Sensor Analog 3-Pin
Compliant | |
EAR99 | |
Obsolete | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 11.4(Max) |
Package Length | 59.5(Max) |
PCB changed | 3 |
3 |
This HPP805A031 temperature and humidity sensor developed by TE Connectivity will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 3 V, while its maximum is 10 V. This part has a temperature range of -40 °C to 60 °C.
EDA / CAD Models |