30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
HPT077UFB00000 - Smiths Interconnect
Video Transcript
Smiths Interconnect
HPT077UFB00000
Piastre connettori e prese PCB
Conn Wire to Board F 77 POS 2.54mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
77
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
60.9
Product Depth (mm)
6.4
Product Height (mm)
6.3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
22 settimane
Price: