TE ConnectivityHSA5015RJ
Res Wirewound 15Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSA5015RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 15 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. It has a tolerance of 5%. The HSA5015RJ part has an axial termination style. This product is 72.5 mm long, 17 mm tall and 30 mm deep.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.