29
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
29
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
Categories
Fili e cavi
Accessori per la gesione dei cavi
Guaine termorestringenti
HST AR3 300.0/85.0 (00) - Amphenol
Video Transcript
Amphenol
HST AR3 300.0/85.0 (00)
Termoretraibili
Heat Shrink Tubing ST Black Heavy
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Color
Black
Shrink Wall Type
Heavy
Dielectric Strength (V/mm)
18K
Inside Diameter Before Shrinking (mm)
300
Inside Diameter After Shrinking (mm)
85
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Thickness (mm)
4.6
Factory Product Length (mm)
1220
Shrink Ratio
3:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
25 settimane
Price: