24
Nuovo
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
24
Nuovo
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
Categories
Fili e cavi
Accessori per la gesione dei cavi
Guaine termorestringenti
HST ARTH 56.0/16.0 (00) - Amphenol
Video Transcript
Amphenol
HST ARTH 56.0/16.0 (00)
Termoretraibili
Heat Shrink Tubing ST Heavy
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Shrink Wall Type
Heavy
Dielectric Strength (V/mm)
18K
Inside Diameter Before Shrinking (mm)
55
Inside Diameter After Shrinking (mm)
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Thickness (mm)
4
Shrink Ratio
3:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
25 settimane
Price: