29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
HVR150 - EIC Semiconductor
Video Transcript
Reduced Price
EIC Semiconductor
HVR150
Rectifiers
Diode 5KV 0.3A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 150
Maximum Junction Ambient Thermal Resistance
5000
Maximum Diode Capacitance (pF)
0.3@Ta=50C
Supplier Temperature Grade
5@1A
Maximum RMS Reverse Voltage (V)
150
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
Totale in stock: 3.352 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
1738+
Manufacturer Lead Time:
0 settimane
Country Of origin:
Thailandia
Price: