Pulse Electronics CorporationHX2326NLTrasformatore di telecomunicazione
Telecom Transformer 1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 16 Terminal Gull Wing SMD
Compliant | |
EAR99 | |
Active | |
8504.32.00.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Ethernet Transformer | |
1:1 | |
0.75 | |
0.75 | |
1500Vrms | |
-50@1MHz | |
-45@2MHz | |
-10@60MHz to 80MHz | |
-1.2@100KHz | |
Gull Wing | |
Surface Mount | |
16 | |
-40 | |
85 | |
12.7 | |
9.65 | |
5.97 |
Is your telecommunication line lacking speeds? Add this HX2326NL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. It has a turn ratio of 1:1. The maximum DCR on the primary side is 0.75 Ohm, while its 0.75 Ohm on the secondary side. This product is 12.7 mm long, 5.97 mm tall and 9.65 mm deep.