RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.40 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | DIP Socket |
Gender | SKT |
Number of Contacts | 40 |
Number of Rows | 2 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Wire Wrap |
Body Orientation | Straight |
Maximum Current Rating (A) | 1/Contact |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Product Length (mm) | 50.8 |
Product Depth (mm) | 17.65 |
Product Height (mm) | 4.9 |
Mounting | Through Hole |