RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | iCE40 Ultra |
User I/Os | 26 |
Process Technology | 40nm |
Number of I/O Banks | 3 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 2048 |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 80 |
Total Number of Block RAM | 20 |
Device Logic Units | 2048 |
Device Number of DLLs/PLLs | 1 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | No |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Tradename | iCE40 |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 36 |
Standard Package Name | BGA |
Supplier Package | UCBGA |
Pin Count | 36 |