Diodi RF
Raddrizzatori
IDH20G120C5XKSA1 - Infineon Technologies AG
Video Transcript
Infineon Technologies AG
IDH20G120C5XKSA1
Rectifiers
Diode Schottky 1.2KV 56A 2-Pin(2+Tab) TO-220 Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.60
Automotive
No
PPAP
No
Type
123
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 175
Maximum Diode Capacitance (pF)
56
Supplier Temperature Grade
1.8@20A
Maximum RMS Reverse Voltage (V)
175
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
Totale in stock: 10.593 pezzi
Quantity
Increments of 500
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Date Code:
2146+
Manufacturer Lead Time:
20 settimane
Country Of origin:
Austria
Price: