Più cercati
Infineon Technologies AGIGW60T120FKSA1IGBT Chip
Trans IGBT Chip N-CH 1200V 100A 375W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.95 |
Package Width | 5.3 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-247 |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This IGW60T120FKSA1 IGBT transistor from Infineon Technologies is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 375000 mW. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.