RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.49.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 10 |
Coil Resistance (Ohm) | 500 |
Maximum Contact Resistance (mOhm) | <50 |
Insulation Resistance (MOhm) | >1000 |
Maximum Pick-Up Voltage | 4.25VDC |
Minimum Dropout Voltage | 0.5VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Switching Current (A) | 2 |
Operate Time (ms) | 1 |
Release Time (ms) | 1 |
Electrical Life (Operations) | 2500000 |
Mechanical Life (Operations) | 100000000 |
Relay Construction | Non-Latching |
Contact Material | Palladium Ruthenium/Gold |
Maximum Switching Power | 60W|62.5VA |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Seal | Hermetic Seal |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Weight (g) | 0.75 |
Product Length (mm) | 10 |
Product Depth (mm) | 6 |
Product Height (mm) | 5.65 |