Texas InstrumentsINA199A1RSWTAmplificatori SP
SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.45(Max) |
Package Length | 1.85(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 | |
Lead Shape | No Lead |
Are you looking for a component that can amplify signals in two channels? The Texas Instruments current shunt monitor INA199A1RSWT differential amplifier can accomplish just that! This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |