Texas InstrumentsINA216A4YFFRAmplificatori SP
SP Amp Current Shunt Monitor Single 5.5V 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.54 mm |
Package Width | 1 mm |
Package Length | 1 mm |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
Do you need an electronic device to amplify audio signals in two channels? Then current shunt monitor INA216A4YFFR differential amplifier from Texas Instruments is perfect for you! This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |