Everlight ElectronicsIR91-21C/TR9Infrared Emitters
Infrared Emitter 940nm 25mW/sr Circular Top Mount 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
940 | |
GaAlAs | |
1.9x1.9x0.65 | |
25mW/sr | |
25 | |
4 | |
5 | |
65 | |
10 | |
100 | |
130 | |
-40 | |
85 | |
Tape and Reel | |
No | |
No | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |