Integrated Silicon Solution IncIS21ES16G-JCLIFlash
Managed NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin VFBGA
Compliant | |
3A991b.1.a. | |
NRND | |
Automotive | No |
PPAP | No |
Managed NAND | |
128G | |
Sectored | |
Yes | |
1/4/8 | |
128G/32G/16G | |
Yes | |
Synchronous | |
Serial e-MMC | |
200 | |
2.7 | |
3.3 | |
3.6 | |
87.82 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.15(Min) |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
153 | |
Lead Shape | Ball |