Integrated Silicon Solution IncIS42S16400J-5BLChip DRAM
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.02 | |
Automotive | No |
PPAP | No |
SDRAM | |
64M | |
4Mx16 | |
4 | |
1M | |
16 | |
16 | |
200 | |
4.8|5.4 | |
14 | |
CMOS | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
110 | |
0 | |
70 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 54 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
54 | |
Lead Shape | Ball |
EDA / CAD Models |