Integrated Silicon Solution IncIS43DR81280B-3DBIChip DRAM
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin TW-BGA
Not Compliant | |
EAR99 | |
Obsolete | |
8542320036 | |
Automotive | No |
PPAP | No |
DDR2 SDRAM | |
1G | |
128Mx8 | |
8 | |
16M | |
8 | |
8 | |
333 | |
17 | |
SSTL_18 | |
1.7 | |
1.8 | |
1.9 | |
220 | |
-40 | |
85 | |
Industrial | |
8 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 10.5 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | TW-BGA |
60 | |
Lead Shape | Ball |