RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991b.2.a. |
Stato del componente | Active |
Codice HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 2M |
Number of Words | 128K |
Number of Bits/Word (bit) | 16 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 17 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 45 |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 18 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |