SamtecISD2-05-D-M

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Tube

When using discrete wires in a project you should use this ISD2-05-D-M discrete wire housing from Samtec if a direct socket to board linkage is not functional. This RCP connector has 10 RCP contacts. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its wire is 24-30 AWG. This product is 7.52 mm tall. ISD2-05-D-M is housed in liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 37
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    14 settimane
    • Price: